MIKROE-6291

Mikroe
932-MIKROE-6291
MIKROE-6291

Mfr.:

Description:
Development Boards & Kits - ARM Click shield for FRDM-MCXN947

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.75 $38.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M33
Brand: Mikroe
Description/Function: Click Shield
For Use With: FRDM-MCXN947
Interface Type: Analog, GPIO, I2C, PWM, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Shield for FRDM-MCXN947

Mikroe Click Shield for FRDM-MCXN947 quickly and easily expands the capabilities of the FRDM-MCXN947 host board utilizing many Click boards for complex and unique projects. The Click Shield offers three mikroBUS™ sockets to add any functionality from Click boards.