MIKROE-6290

Mikroe
932-MIKROE-6290
MIKROE-6290

Mfr.:

Description:
Multiple Function Sensor Development Tools PIR 3 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.95 $44.95

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
ZDP323B1
3.3 V, 5 V
Brand: Mikroe
Description/Function: PIR 3 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Industrial Applications
Interface Type: I2C, 5 V
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PIR 3 Click

Mikroe PIR 3 Click provides efficient and reliable motion detection in various applications. The PIR 3 Click includes the Zilog (Littelfuse) ZDP323B1, which features high EMI immunity and precise motion detection capabilities. The ZDP323B1 offers a spectral filter window tuned to an 8um to 13um wavelength, dual sensing elements with a 0.6mm spacing, and a field of view of 148° on the X-axis and 136° on the Y-axis. Additionally, the board integrates the ZNCL10S PIR lens for maximum IR transmissivity and includes the Click Snap feature for flexible implementation.