MIKROE-6209

Mikroe
932-MIKROE-6209
MIKROE-6209

Mfr.:

Description:
Data Conversion IC Development Tools DAC 16 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.75 $69.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
DAC63204-Q1
3.3 V, 5 V
Brand: Mikroe
Description/Function: 12-bit Smart DAC
For Use With: Ideal for Voltage Margining and DC Biasing
Interface Type: I2C, SPI
Product Type: Data Conversion IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

DAC 16 Click

Mikroe DAC 16 Click is a compact add-on board for precise voltage and current output. The Mikroe DAC 16 Click features the Texas Instruments DAC63204-Q1 12-bit automotive-qualified DAC. The click provides four configurable output channels with adjustable voltage gains and selectable current ranges from ±25μA to ±250μA. It supports internal and external voltage references and includes a Hi-Z power-down mode for protection. The board communicates with the host MCU via a 4-wire SPI or I2C interface, configurable I2C addresses, and a general-purpose I/O pin. It is ideal for applications requiring precision and supports voltage margining, DC biasing, calibration, and waveform generation.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.