MIKROE-6071

Mikroe
932-MIKROE-6071
MIKROE-6071

Mfr.:

Description:
Power Management IC Development Tools Buck 18 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.38 $59.38

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
MAXM38643
Brand: Mikroe
Description/Function: Buck 18 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: Ideal for Portable Devices
Interface Type: Analog, I2C
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Buck 18 Click

Mikroe Buck 18 Click is a compact add-on board for efficient step-down voltage conversion in power-sensitive applications. The Mikroe Buck 18 Click uses the Analog Devices MAXM38643 nanoPower buck module, providing high-efficiency voltage regulation with low power consumption. Supporting input voltages from 1.8V to 5.5V, it converts to output voltages between 0.7V and 3.3V. Adjust the output voltage manually via the onboard TRIM trimmer or digitally with the AD5171 digital potentiometer through an I2C interface. The board also includes automatic power mode switching, making it ideal for portable devices, wearables, ultra-low-power IoT, and battery-powered systems.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.