MIKROE-4242

Mikroe
932-MIKROE-4242
MIKROE-4242

Mfr.:

Description:
Sub-GHz Development Tools ISM TX Click

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.70 $21.70

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
Add-On Boards
433.92 MHz
MAX41460
SPI
- 40 C
+ 105 C
Brand: Mikroe
Product Type: Sub-GHz Development Tools
Series: ISM TX Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

ISM TX Click

Mikroe ISM TX Click has an ASK and (G)FSK transmitter with a programmable SPI interface. The Mikroe ISM TX Click board features a Maxim Integrated MAX41460 UHF sub-GHz ISM/SRD transmitter. The transmitter is designed to transmit On-Off Keying (OOK), Amplitude-Shift Keying (ASK), Frequency-Shift Keying (FSK), and Gaussian (G)FSK (or 2GFSK) data. The fast response time of the integrated PLL allows for frequency-hopping, spread-spectrum protocols for increased range and security. The transmitter's crystal-based architecture provides greater modulation depth, faster frequency settling, higher tolerance of the transmit frequency, and reduced temperature dependence.