MIKROE-3879

Mikroe
932-MIKROE-3879
MIKROE-3879

Mfr.:

Description:
Power Management IC Development Tools DC Motor 10 Click

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.40 $43.40

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V
TLE 6208-6 G
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
CNHTS:
8543709990
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

DC Motor 10 Click

Mikroe DC Motor 10 Click is a brushed DC motor driver with current limiting and sensing. The click is based on an Infineon TLE 6208-6 G Hex-Half-Bridge/Double Six-Driver IC, optimized for motor driving applications. The device is operated by an SPI communication interface to drive connected motors in three ways. This motor driver can be used as a free configurable switch, half-bridge, or H-bridge, offering additional speed control and direction options. The TLE 6208-6 G also contains a set of protection features for a high level of reliability. Besides driving capabilities, the Mikroe DC Motor 10 Click also senses current consumption at its output.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.