MIKROE-3787

Mikroe
932-MIKROE-3787
MIKROE-3787

Mfr.:

Description:
Power Management IC Development Tools H-Bridge 4 Click

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.90 $27.90

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
6 V to 18 V
AP1010AEN
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

H-Bridge 4 Click

Mikroe H-Bridge 4 Click features the AP1010AEN two-channel H-Bridge motor driver compatible with a motor operating voltage of up to 18V. The click can drive two DC motors or one stepper motor. The protection circuit has voltage lockout, thermal shutdown, and overcurrent protection circuits. The overcurrent protection circuit can be disabled with the DIS OCP terminal.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.