MIKROE-3775

Mikroe
932-MIKROE-3775
MIKROE-3775

Mfr.:

Description:
Multiple Function Sensor Development Tools 13DOF click

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.90 $89.90

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
BMM150, BME680
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
9031808085
MXHTS:
8473300401
ECCN:
EAR99

13DOF Click

Mikroe 13DOF Click is an advanced 13-axis motion tracking board with three sensor ICs onboard. The BME680 digital gas, humidity, pressure, temperature sensor, BMM150 geomagnetic sensor, and BMI088 small, versatile 6DoF sensor module. All integrated sensor ICs feature state-of-the-art technology processes. This fulfills the requirements for immersive gaming and navigation applications, which require highly accurate sensor data fusion.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.