MIKROE-3713

Mikroe
932-MIKROE-3713
MIKROE-3713

Mfr.:

Description:
Power Management IC Development Tools Vibro Motor 2 Click

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.70 $21.70

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
Z4FC1B1301781
Vibro Motor
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Vibro Motor 2 Click

Mikroe Vibro Motor 2 Click features a compact-size Eccentric Rotating Mass (ERM) motor and a MOSFET to drive the ERM motor. The MCU by itself can't provide enough power for the motor driving. This type of motor is used for haptic feedback on small handheld devices. This Mikroe motor contains a small eccentric weight on its rotor, producing a vibration effect while rotating. These motors are often referred to as coin motors due to their shape.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.