MIKROE-3652

Mikroe
932-MIKROE-3652
MIKROE-3652

Mfr.:

Description:
Power Management IC Development Tools Buck 12 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.75 $38.75

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V
MPQ8632
Buck
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Buck 12 Click

Mikroe Buck 12 Click is a high-efficiency step-down converter that provides 3.3V on its output. It's derived from the connected power supply voltage range from 4.2V to 18V. The Mikroe  Buck 12 click is based on the MPQ8632 DC-DC step-down converter and allows for monitoring input and output voltage stability by employing an additional A/D converter circuit. The MPQ8632 allows the Click board™ to easily deliver up to 4A of current. It features a package that enables low-noise performance, high efficiency, and very compact size while maintaining compatibility with higher current ICs from the family.