MIKROE-3568

Mikroe
932-MIKROE-3568
MIKROE-3568

Mfr.:

Description:
Power Management IC Development Tools Charger 9 Click

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.95 $44.95

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
3.3 V
MAX1757
Charger
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.