MIKROE-3447

Mikroe
932-MIKROE-3447
MIKROE-3447

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 8 Click

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.53 $39.53

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Motion Sensor
ISM330DLC
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9014805000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3447 6DOF IMU 8 Click

Mikroe MIKROE-3447 6DOF IMU 8 Click is an advanced 6-axis motion tracking board that uses the ISM330DLC high-performance System in Package (SiP). The SIP is equipped with a 3-axis gyroscope and a 3-axis accelerometer. This combination allows for full 6D sensing and is tailored toward Industry 4.0. The ISM330DLC is equipped with many smart features used to optimize firmware and power consumption. These features include a powerful interrupt engine capable of detecting several different events. Also included are 4K of FIFO buffer, configurable signal processing, and support for I2C and SPI communication interfaces.