MIKROE-3357

Mikroe
932-MIKROE-3357
MIKROE-3357

Mfr.:

Description:
Other Development Tools Relay 3 Click

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
12
Expected 2026-02-16
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.10 $34.10

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Relay
SRD-05VDC-SL-C
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Series: Electromechanical-Relay-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3357 Relay 3 Click

Mikroe MIKROE-3357 Relay 3 Click features two single-pole double-throw relays that can be operated by output pins of the host microcontroller (MCU). This Mikroe click offers an elegant and easy solution for controlling a wide range of power applications. The two SRD-5VDC-SL-C relays are hermetically sealed and require 5V across their coils while consuming about 0.4W when active. These relays allow up to 28VDC across the connected load while conducting up to 7A.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.