MIKROE-3123

Mikroe
932-MIKROE-3123
MIKROE-3123

Mfr.:

Description:
Power Management IC Development Tools Boost-INV 2 click

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.30 $71.30

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
+/- 15 V
TPS65131
Brand: Mikroe
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3123 Boost-INV 2 Click

Mikroe MIKROE-3123 Boost-INV 2 Click is a DC/DC voltage converter device designed to achieve digitally controlled output voltage. This Click Board is capable of outputting both positive and negative voltages from a single fixed voltage input. Mikroe Boost-INV 2 Click consists of an integrated TPS65131 positive and negative output DC/DC converter that switches the output stages using a fixed frequency PWM signal. This click board features programmable output, high current output, soft start, high-efficiency, and complete load disconnect when powered off.