MIKROE-3083

Mikroe
932-MIKROE-3083
MIKROE-3083

Mfr.:

Description:
Daughter Cards & OEM Boards Tester click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.85 $10.85

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Testing Boards
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: 2 x 6 LEDs
Unit Weight: 39.856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531200090
CNHTS:
8543909000
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

MIKROE-3083 Tester click

Mikroe MIKROE-3083 Tester click is a diagnostic tool that contains an array of 2x6 LEDs, which signalize the presence of the HIGH/LOW logic level on each pin. This provides visual feedback to the developer. Two additional LEDs indicate the presence of +3.3V and +5V on the mikroBUS™ power rails. Save hours of troubleshooting, and from having to connect various complicated measurement instruments to test logic states on specific mikroBUS™ pins.