MIKROE-2963

Mikroe
932-MIKROE-2963
MIKROE-2963

Mfr.:

Description:
Power Management IC Development Tools Buck-Boost 2 click

In Stock: 43

Stock:
43 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.61 $55.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
5 V
LTC3115-2
Buck
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 35.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8473300499
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2963 Buck-Boost 2 Click

Mikroe MIKROE-2963 Buck-Boost 2 Click is an advanced DC-DC step-down/step-up regulator (buck/boost). This click board provides regulated 5V on its output regardless of the input voltage. The input voltage can range from 2.7V up to 40V. Mikroe MIKROE-2963 click board provides ultra-low noise and ripple-free regulated output with transparent switching from step-down to step-up mode. This click board provides a selectable switching mode for optimal power consumption and high power efficiency. 

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.