MIKROE-2925

Mikroe
932-MIKROE-2925
MIKROE-2925

Mfr.:

Description:
Sub-GHz Development Tools MiWi 2 click

In Stock: 68

Stock:
68 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.34 $39.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
902 MHz to 928 MHz
MRF89XAM9A
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-2925 MiWi 2 Click

Mikroe MIKROE-2925 MiWi 2 Click is a sub-gigahertz radio transceiver Click Board. This click board offers a reliable Frequency Shift Key (FSK) or On/Off Key (OOK) communication solution. The MIKROE-2925 click provides radio communication over short distance and data rates of 200kbps and 40kbps with good reception sensitivity. This click board features an onboard PCB antenna and high level of components integration. Mikroe MIKROE-2925 click provides built-in packet handling routines, 64bytes of transmit/receive First In First Out (FIFO) buffer, and clock/data synchronization.