MIKROE-2826

Mikroe
932-MIKROE-2826
MIKROE-2826

Mfr.:

Description:
Power Management IC Development Tools Vibro Motor click

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.70 $21.70

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
C1026B002F
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Vibro Motor Click Board™

Mikroe Vibro Motor Click Board™ is designed to add one-pin-driven haptic feedback on small handheld devices. This Mikroe click board features an Eccentric Rotating Mass (ERM) motor that contains a small eccentric weight on its rotor which produces a vibration effect. The Vibro Motor click board offers low power consumption and is constructed in a compact size. This board uses the DMG3420U and small MOSFET to drive the ERM motor and the protection diode protects the transistor from reverse voltage. The PWM signal toggles the gate of the MOSFET that controls the current through the motor which directly affects the speed of the motor. The Vibro Motor click board is ideal for application in pagers, RFID scanners, and cell phones.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.