MIKROE-2756

Mikroe
932-MIKROE-2756
MIKROE-2756

Mfr.:

Description:
Daughter Cards & OEM Boards Pi 3 Click Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6
Can Ship Immediately
On Order:
17
Expected 2026-02-18
Factory Lead-Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.65 $35.65

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Extension Boards
Raspberry Pi 3
Brand: Mikroe
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Shields-RaspberryPi
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MCP3204, TXB0106
Tradename: mikroBUS
Unit Weight: 41.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Pi Click Shields

MikroElektronika Pi Click Shields are an extension for Raspberry Pi®, the low-cost mini-computer. This simple shield has a mikroBUS™ host socket to make a Raspberry Pi compatible with hundreds of click™ boards. The click boards enhance the Raspberry Pi and can add GSM, GPS, WiFi, ZigBee, Bluetooth, and a whole range of other functionalities. Software examples for click boards are available on Libstock, giving a repository of working code to use as it is, or as a starting point for projects. The package includes two 1x8 and a single 2x13 female socket, and a 12mm distancer with two screws.

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.