MIKROE-2507

Mikroe
932-MIKROE-2507
MIKROE-2507

Mfr.:

Description:
Multiple Function Sensor Development Tools ECG 2 click

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.45 $91.45

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Biometric Sensor
3.3 V, 5 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: ADS1194
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-ECG-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.