MIKROE-2406

Mikroe
932-MIKROE-2406
MIKROE-2406

Mfr.:

Description:
Display Development Tools TFT PROTO 5in. Capacitive

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.39 $161.39

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
RVT50AQTNWC00
3.3 V
Brand: Mikroe
For Use With: SSD1963
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 5 in
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99