MIKROE-2100

Mikroe
932-MIKROE-2100
MIKROE-2100

Mfr.:

Description:
Sockets & Adapters Riverdi click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.05 $17.05

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Add-On Boards
Riverdi TFT Displays
Brand: Mikroe
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sockets & Adapters
Series: Wired-Video-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: zif20 Connector
Tradename: mikroBUS
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
CNHTS:
8543709990
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.