MIKROE-1926

Mikroe
932-MIKROE-1926
MIKROE-1926

Mfr.:

Description:
Power Management IC Development Tools Stepper 2 click

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.01 $35.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
35 V
A4988
Misc-MotorDriver-Click
Brand: Mikroe
Description/Function: Carries a A4988 microstepping motor driver
Dimensions: 42.9 mm x 25.4 mm x 3.9 mm
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.