MIKROE-1892

Mikroe
932-MIKROE-1892
MIKROE-1892

Mfr.:

Description:
Interface Development Tools I2C 1 Wire click

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.70 $52.70

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
1-Wire to I2C
DS2482
Brand: Mikroe
Description/Function: Bidirectional conversion of I2C and 1-Wire
Dimensions: 42.9 mm x 25.4 mm x 3.3 mm
Interface Type: 1-Wire, I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Wired-I2C-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.