MIKROE-1717

Mikroe
932-MIKROE-1717
MIKROE-1717

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC CLICKER 2 FOR PIC32MX

In Stock: 23

Stock:
23 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.45 $91.45

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Clicker
Starter Kits
PIC32
PIC32MX460F512L
Brand: Mikroe
Data Bus Width: 32 bit
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Clicker 2 Development Boards

Mikroe Clicker 2 development boards feature a variety of MCUs to interface with the Mikro click boards. Mikroe Clicker 2 board includes 2 sockets for click boards, as well as pinouts for the on board MCU. This allows the user to quickly develop an application with a combination of click boards.