MIKROE-1684

Mikroe
932-MIKROE-1684
MIKROE-1684

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC Clicker 2 for PIC18FJ

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$72.85 $72.85

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Clicker
Development Kits
PIC18FJ
PIC18F87J50
Brand: Mikroe
Data Bus Width: 8 bit
Description/Function: Compact development kit with two mikroBUS sockets
Dimensions: 81 mm x 60.5 mm x 10 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Clicker 2 Development Boards

Mikroe Clicker 2 development boards feature a variety of MCUs to interface with the Mikro click boards. Mikroe Clicker 2 board includes 2 sockets for click boards, as well as pinouts for the on board MCU. This allows the user to quickly develop an application with a combination of click boards.