MIKROE-1627

Mikroe
932-MIKROE-1627
MIKROE-1627

Mfr.:

Description:
Daughter Cards & OEM Boards THUMBSTICK click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.50 $46.50

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
MCP3204
Brand: Mikroe
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: Electromechanical-Button-Click
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MCP3204
Tradename: mikroBUS
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.