CGT-2060-M0-SMA-34

Midwest Microwave / Cinch Connectivity Solutions
530-CGT2060M0SMA34
CGT-2060-M0-SMA-34

Mfr.:

Description:
RF Terminators Commercial Grade MaleSMA Termination, 6GHz, 5W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 39

Stock:
39
Can Ship Immediately
On Order:
20
Expected 2026-03-23
30
Expected 2026-03-30
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$130.88 $130.88
$111.24 $1,112.40
$110.36 $3,310.80
$106.67 $5,333.50
$100.80 $10,080.00
250 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
SMA
Male
50 Ohms
6 GHz
Brass
Brass
Gold
Normal
Brand: Midwest Microwave / Cinch Connectivity Solutions
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.