USB3740B-AI2-TR

Microchip Technology
886-USB3740B-AI2-TR
USB3740B-AI2-TR

Mfr.:

Description:
USB Switch ICs USB 2.0 SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,739

Stock:
2,739 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.40 $35.00
$1.27 $127.00
Full Reel (Order in multiples of 3000)
$1.27 $3,810.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers
1 x 2:1
5 Ohms
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Number of Switches: 1 Switch
Operating Supply Current: 30 nA
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99