UCS2114T-1-V/LX

Microchip Technology
579-UCS2114T-1-V/LX
UCS2114T-1-V/LX

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch with Current Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,615

Stock:
6,615 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.08 $5.08
$4.23 $105.75
$3.84 $384.00
Full Reel (Order in multiples of 3300)
$3.84 $12,672.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
USB Switches
2 x SPST
30 mOhms
0.75 ms
1 ms
4.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Operating Supply Current: 700 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 3 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99