UCS2114-1-V/LX

Microchip Technology
579-UCS2114-1-V/LX
UCS2114-1-V/LX

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch with Current Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,977

Stock:
2,977 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.08 $5.08
$4.23 $105.75
$3.84 $460.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
RoHS:  
USB Switches
2 x SPST
30 mOhms
0.75 ms
1 ms
4.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-20
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Operating Supply Current: 700 uA
Product Type: USB Switch ICs
Factory Pack Quantity: 120
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 3 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99