UCS2112T-1-V/G4

Microchip Technology
579-UCS2112T-1-V/G4
UCS2112T-1-V/G4

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch w/ Cur Sense

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$4.19 $20,950.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
40 mOhms
200 ms
1 ms
5 V
- 40 C
+ 105 C
SMD/SMT
QFN-20
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: UCS2112
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99