TFS2425

Microchip Technology
579-TFS2425
TFS2425

Mfr.:

Description:
Signal Conditioning

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Signal Conditioning
Signal Conditioning
SAW Filters
2.425 GHz
2.425 GHz
SMD/SMT
- 40 C
+ 85 C
Brand: Microchip Technology
Insertion Loss: 4.6 dB
Mounting: SMD/SMT
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
3A991.i.1

FEATURED PRODUCTS
MICROCHIP