SY58040UMY-TR

Microchip Technology
998-SY58040UMYTR
SY58040UMY-TR

Mfr.:

Description:
Analog & Digital Crosspoint ICs 5Gbps 4x4 CML Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$28.15 $28,150.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$37.88
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog & Digital Crosspoint ICs
RoHS:  
Digital Crosspoint Switches
4 x 4
5 Gb/s
CML, LVDS, LVPECL
CML
2.5 V, 3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-44
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Part # Aliases: SY58040UMY TR
Unit Weight: 370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99