PIC32CZ2051MC70100-V/XEB

Microchip Technology
579-Z2051MC70100VXEB
PIC32CZ2051MC70100-V/XEB

Mfr.:

Description:
ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP100, Motor Control, 105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 163

Stock:
163 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.15 $10.15
$9.22 $230.50
$8.39 $755.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-100
ARM Cortex M7
2 MB
32 bit
12 bit
300 MHz
75 I/O
512 kB
2.5 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2SC, QPSI, SSC, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 13 Timer
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CZ CA70/MC70 Microcontrollers

Microchip Technology PIC32CZ CA70/MC70 Microcontrollers are based on the high-performance 32-bit Arm® Cortex®-M7 processor with a Double Precision Floating Point Unit (FPU). The MCUs operate at up to 300MHz and supplement up to 2048Kbytes of Flash and up to 512Kbytes of multi-port SRAM, which are configurable instruction and data tightly coupled memories that leverage the core's advanced DSP capabilities.