PIC32CX1012BZ24032T-E/S8B

Microchip Technology
579-1012BZ24032TES8B
PIC32CX1012BZ24032T-E/S8B

Mfr.:

Description:
RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,300

Stock:
3,300 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.03 $4.03
$3.66 $91.50
$3.33 $333.00
Full Reel (Order in multiples of 3300)
$3.33 $10,989.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M4
1.9 V
3.6 V
1024 kB
- 40 C
+ 125 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 16 I/O
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C

PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.