PD77020-011000

Microchip Technology
579-PD77020-011000
PD77020-011000

Mfr.:

Description:
Power Switch ICs - POE / LAN MCU for PD770xx family, based PD77020, FW Ver 1.10.00

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 972

Stock:
972 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.36 $3.36
$2.81 $70.25
$2.77 $277.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - POE / LAN
Power Sourcing Equipment - PSE
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Microchip Technology
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 490
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.c.1

PD77020 PoE Power Management Controller

Microchip Technology PD77020 PoE Power Management Controller provides multi-port PoE functions, such as port mapping (port matrix), port priority, port status, and system power management. The PD77020 device can be used with the PD77728 seventh-generation PoE manager from Microchip. The Microchip Technology PD77020 device is based on a Microchip SAMD21 controller and is packaged in a 5mm × 5mm 32-pin QFN package.