PD70224EVB

Microchip Technology
494-PD70224EVB
PD70224EVB

Mfr.:

Description:
Other Development Tools IEEE802.3at/bt Type 2 / PoH PD EVB PD70210 PD and PD70224 IdealBridge

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$495.16 $495.16

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Ethernet Switches
PD70210
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Dimensions: 160 mm x 45 mm x 19 mm
For Use With: PD70224
Interface Type: Ethernet
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 42 V to 57 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 179.482 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
CNHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PD70224EVB Development Tool

Microsemi / Microchip PD70224EVB Development Tool evaluates the performance and implementation of PD applications based on PD70224 and PD70210/A devices. This board uses a single PD device, PD70210ILD or PD70210AILD, to support the detection, class, and power-supplying phases on the 2/4 pairs of the Cat5 cable. The Microsemi / Microchip PD70224EVB development tool operates at 42V to 57V supply voltage.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

FEATURED PRODUCTS
MICROCHIP