PD-3501GS/AC-JP

Microchip Technology
579-PD-3501GS/AC-JP
PD-3501GS/AC-JP

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port AF 15.4W Energy star AC input JP power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.25 $54.25
$49.68 $4,968.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
48 VDC
15.4 W
Chassis
10 Mb/s, 100 Mb/s, 1000 Mb/s
Brand: Microchip Technology
Features: Plug and Play Installation
Output Voltage-Channel 1: 48 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: Single Port Gigabit POE Indoor Injector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.g