MTD6508-E/NA

Microchip Technology
579-MTD6508-E/NA
MTD6508-E/NA

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers BLDC Motor Driver 5V 3Phase Sensorless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 498

Stock:
498 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.12 $28.00
$1.01 $121.20

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
500 mA
5 mA
- 40 C
+ 125 C
SMD/SMT
UDFN-10
Tube
Brand: Microchip Technology
Number of Outputs: 3 Output
Operating Frequency: 100 kHz
Output Voltage: 7 V
Pd - Power Dissipation: 1.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MTD6508
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
CNHTS:
8542399000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MTD6508 Motor Driver

Microchip Technology MTD6508 Motor Driver is a three-phase, full-wave, sensorless driver for Brushless DC (BLDC) motors. The MTD6508 features a 180° sinusoidal drive, high torque output, and silent drive. The MTD6508 offers adaptive features, parameters, and a wide 2.0V to 5.5V supply power range, allowing the device to cover a broad range of motor characteristics while requiring minimum external components. Speed control can be achieved through either Power Supply Modulation (PSM) or Pulse Width Modulation (PWM). The compact packaging and a minimal bill of materials make the MTD6508 ideal for fan applications. The frequency generator (FG) output enables precision speed control in closed-loop applications.