MTCH105-I/ML

Microchip Technology
579-MTCH105-I/ML
MTCH105-I/ML

Mfr.:

Description:
Capacitive Touch Sensors Proximity/Touch Controller, 5 Chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,953

Stock:
3,953 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.58 $39.50
$1.41 $128.31

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.74
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Capacitive Touch Sensors
RoHS:  
Controller
5 Channel
QFN-16
4 mm L x 4 mm W x 0.9 mm H
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Touch Sensors
Factory Pack Quantity: 91
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 41.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99