MT8816APR1

Microchip Technology
494-MT8816APR1
MT8816APR1

Mfr.:

Description:
Analog & Digital Crosspoint ICs Pb Free 8X16 Analog Crosspoint

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 390

Stock:
390 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.96 $14.96
$14.94 $149.40
$14.88 $372.00
Full Reel (Order in multiples of 500)
$13.49 $6,745.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$13.21
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Analog & Digital Crosspoint ICs
RoHS:  
Analog Crosspoint Switches
8 x 16
13.2 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 500
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MT093 & MT88xx Switching ICs

Microsemi / Microchip MT093 and MT88xx Switching ICs are fabricated in an ISO-CMOS technology providing low-power dissipation and high reliability. The MT093 and MT88xx Switching ICs contain an array of crosspoint switches along with line decoder and latch circuits. Any one of these 32, 64, 96, or 128 switches can be addressed by selecting the appropriate address bits. The selected switch can be turned on or off by applying a logical one or zero to the DATA input.​