MRF24J40MA-I/RM

Microchip Technology
579-MRF24J40MA-I/RM
MRF24J40MA-I/RM

Mfr.:

Description:
Zigbee Modules - 802.15.4 2.4GHz IEEE 802.15.4 Transceiver Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 76

Stock:
76
Can Ship Immediately
On Order:
324
Expected 2026-04-24
1,836
432
Expected 2026-05-25
1,404
Expected 2026-06-23
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.91 $17.91
$15.69 $392.25
$11.93 $1,288.44

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zigbee Modules - 802.15.4
RoHS:  
MRF24J40
2.405 GHz to 2.48 GHz
400 ft
250 kb/s
- 94 dBm
2.4 V
3.6 V
23 mA
19 mA
0 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Interface Type: 4-Wire SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 54
Subcategory: Wireless & RF Modules
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310399
ECCN:
5A992.C

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

MRF24J40MA RF Transceiver Module

Microchip Technology MRF24J40MA RF Transceiver Module is based on the MRF24J40  2.4GHz IEEE 802.15.4 Transceiver IC. The MRF24J40MA Module includes an integrated PCB antenna, matching circuitry, and supports the ZigBee™, MiWi™ and MiWi P2P protocols. The MRF24J40MA Module connects to hundreds of PIC® microcontrollers via a 4-wire SPI interface and is an ideal solution for wireless sensor networks, home automation, building automation, and consumer applications.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌