MQ2N4092

Microchip Technology
579-MQ2N4092
MQ2N4092

Mfr.:

Description:
JFETs JFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.90 $9,590.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: JFETs
Si
Through Hole
TO-18-3
N-Channel
Single
40 V
40 V
4 mA
15 mA
50 Ohms
360 mW
- 65 C
+ 175 C
Brand: Microchip Technology
Maximum Drain Gate Voltage: 40 V
Product Type: JFETs
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP