MPF500T-1FCG1152I

Microchip Technology
494-MPF500T1FCG1152I
MPF500T-1FCG1152I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,628.85 $1,628.85
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MPF500T
0 bit
584 I/O
970 mV/1.02 V
1.03 V/1.08 V
SMD/SMT
BGA-1152
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.05 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: PolarFire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542390000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

PolarFire® FPGAs

Microchip Technology PolarFire® Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps Serializer/Deserializer (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, and Industry 4.0, which includes industrial automation and the Internet of Things (IoT) markets. PolarFire FPGAs offer cost-effective bandwidth processing capabilities for the growing number of converged 10Gbps ports, featuring a low power footprint. The FPGA product family addresses concerns over cybersecurity threats and reliability issues facing deep sub-micron SRAM-based FPGAs, specifically related to single-event upsets (SEUs) in configuration memory.