MPF200T-FCVG484E

Microchip Technology
494-MPF200T-FCVG484E
MPF200T-FCVG484E

Mfr.:

Description:
FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$392.58 $392.58
100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MPF200T
192000 LE
13.3 Mbit
364 I/O
970 mV
1.08 V
0 C
+ 100 C
12.5 Gb/s
4 Transceiver
SMD/SMT
BGA-484
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V, 1.05 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: PolarFire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542390000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

PolarFire® FPGAs

Microchip Technology PolarFire® Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps Serializer/Deserializer (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, and Industry 4.0, which includes industrial automation and the Internet of Things (IoT) markets. PolarFire FPGAs offer cost-effective bandwidth processing capabilities for the growing number of converged 10Gbps ports, featuring a low power footprint. The FPGA product family addresses concerns over cybersecurity threats and reliability issues facing deep sub-micron SRAM-based FPGAs, specifically related to single-event upsets (SEUs) in configuration memory.