MMP4402-GM2

Microchip Technology
494-MMP4402-GM2
MMP4402-GM2

Mfr.:

Description:
PIN Diodes 50MHz - 12 GHz PIN Diode 2 us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,646

Stock:
2,646 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.79 $6.79
Full Reel (Order in multiples of 500)
$6.79 $3,395.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PIN Diodes
RoHS:  
50 V
0.5 pF
650 mOhms
100 mA
- 55 C
+ 150 C
50 MHz
12 GHz
SMD/SMT
0805
MMP4400
Reel
Cut Tape
Brand: Microchip Technology
Carrier Life: 2 us
Configuration: Single
Ir - Reverse Current: 6 mA
Pd - Power Dissipation: 4 W
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: High Voltage, High Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP