MMA040PP5

Microchip Technology
494-MMA040PP5
MMA040PP5

Mfr.:

Description:
RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$189.50 $189.50

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF Amplifier
RoHS:  
0 Hz to 27 GHz
8 V
90 mA
16 dB
2 dB
Low Noise Amplifiers
SMD/SMT
GaAs
16 dBm
28 dBm
- 40 C
+ 85 C
Waffle
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 6 Hz to 12 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP