MIC94067YML-TR

Microchip Technology
998-MIC94067YMLTR
MIC94067YML-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution High Side Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,244

Stock:
5,244 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.75 $43.75
$1.58 $158.00
Full Reel (Order in multiples of 5000)
$1.58 $7,900.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
2 A
115 mOhms
1.5 us
200 ns
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VDFN-8
Reel
Cut Tape
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: USB Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MIC94067YML TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99