MIC2005-0.8LYM5-TR

Microchip Technology
998-MIC20050.8LYM5TR
MIC2005-0.8LYM5-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew, Active Low- 0.8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,624

Stock:
6,624 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.50 $37.50
$1.45 $145.00
Full Reel (Order in multiples of 3000)
$1.45 $4,350.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
800 mA
125 mOhms
1.5 ms
700 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
Brand: Microchip Technology
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MIC2005-0.8LYM5 TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99